Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

0.5" Black Pre-Formed 22AWG Jumper Wires

You may also like:
WJW-60B-R WJW-60B-R
WJW-70B-5 WJW-70B-5
RS002C RS002C
WJW009N WJW009N
FIT0365 FIT0365
WJW-60P-R WJW-60P-R

$0.12 ea

2,641 ship on Jul. 6
9,000 ship on Aug. 14


  • Jameco Part no.: 2213229
  • Manufacturer: Wisher
  • Manufacturer no.: WJW-05 BLACK
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.12
50+ $0.10
100+ $0.08
250+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

0.5" Black Pre-Formed 22AWG Jumper Wires

Ideal for breadboard projects or if you need more for a wire jumper kit.

Features

  • Solid 22 AWG tinned copper wire
  • Black PVC jacket
  • Pre-stripped and pre-formed
  • 0.5" length
  • Sold in minimum/multiples of 10 pcs.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeJumper Wire Kit
    Wire Gauge (AWG)22
    Length (in.)0.5
    Number of Wires1
    ColorsBlack


    Report a problem
    Suggest a product