Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1" Red Pre-Formed 22AWG Jumper Wires

You may also like:
WJW-60B-R WJW-60B-R
WJW-70B-5 WJW-70B-5
RS002C RS002C
WJW009N WJW009N
FIT0365 FIT0365
WJW-60P-R WJW-60P-R

$0.14 ea

2,511 ship on Aug. 12
More Available – 13 weeks


  • Jameco Part no.: 2213181
  • Manufacturer: Wisher
  • Manufacturer no.: WJW-10 RED
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.14
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

1" Red Pre-Formed 22AWG Jumper Wires

Ideal for breadboard projects or if you need more for a wire jumper kit.

Features

  • Solid 22 AWG tinned copper wire
  • Red PVC jacket
  • Pre-stripped and pre-formed
  • 1" length
  • Sold in minimum/multiples of 10 pcs.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeJumper Wire Kit
    Wire Gauge (AWG)22
    Length (in.)1
    Number of Wires1
    ColorsRed


    Report a problem
    Suggest a product