Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3" Red Pre-Formed 22AWG Jumper Wires

You may also like:
WJW-60B-R WJW-60B-R
WJW-70B-5 WJW-70B-5
RS002C RS002C
WJW009N WJW009N
FIT0365 FIT0365
WJW-60P-R WJW-60P-R
Clearance

$0.25 ea

10% discount applied in cart

6,560 ship on Sep. 21
More Available – 13 weeks


  • Jameco Part no.: 2237714
  • Manufacturer: Wisher
  • Manufacturer no.: WJW-30 RED
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.12
100+ $0.09
1000+ $0.06

Request a Large Quantity Quote

3" Red Pre-Formed 22AWG Jumper Wires

Ideal for breadboard projects or if you need more for a wire jumper kit.

Features

  • Solid 22 AWG tinned copper wire
  • Red PVC jacket
  • Pre-stripped and pre-formed
  • 3" length


Report a problem
Suggest a product
Specification Value
Product TypeJumper Wire
Wire Gauge (AWG)22
Length (in.)3
Number of Wires10
ColorsRed


Report a problem
Suggest a product