350 pc Wire Jumper Refill for Part Number 19290 14 Lengths 10 Colors 25 of Each Length

You may also like:
WJW-60B-R WJW-60B-R
Jameco Valuepro
WJW-70B-5 WJW-70B-5
Jameco Valuepro
RS002C RS002C
Dagu HiTech Electronic
WJW009N WJW009N
Velleman
FIT0365 FIT0365
DFRobot
FS150-20 FS150-20
Jameco Valuepro

$10.95 ea

213 In Stock
More Available – 14 weeks


  • Jameco Part no.: 20080
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WJW-60P-R
  • HTS code: 7614905000
  • Web Exclusive
# of units Price
1+ $10.95
10+ $9.49
50+ $8.49
100+ $7.49
250+ $6.95

Request a Large Quantity Quote

350-Piece Refill Jumper Wire Set

Features

  • Refill for 350-Piece Jumper Wire kit (PN: 19290)
  • 22 AWG solid jumper wire
  • 10 different colors
  • 14 different lengths from 0.1" to 5"
  • Pre-stripped and bent 90° on both ends
Alternate angle image

Report a problem
Suggest a product
Specification Value
Product TypeJumper Wire Kit
Wire Gauge (AWG)22
GenderM-M
Length0.1 in. to 5 in.
Number of Wires350
ColorBlue, Brown, Gray, Green, Orange, Red, Silver, Violet, White, Yellow


Report a problem
Suggest a product