70-Piece Jumper Wire Kit - 22AWG 14 Lengths 10 Colors

You may also like:
WJW-70B WJW-70B
Jameco ValuePro
WJW-60B-R WJW-60B-R
Jameco ValuePro
RS002C RS002C
Dagu HiTech Electronic
WJW009N WJW009N
Velleman
FIT0365 FIT0365
DFRobot
WJW-60P-R WJW-60P-R
Jameco ValuePro
FS150-20 FS150-20
Jameco ValuePro

$5.95 ea

1,383 In Stock
More Available – 13 weeks


  • Jameco Part no.: 2127718
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: WJW-70B-5
  • HTS code: 7614905000
  • Web Exclusive
# of units Price
1+ $5.95
10+ $5.35
50+ $4.79
200+ $3.95
1000+ $3.59

Request a Large Quantity Quote

70-Piece Jumper Wire Kit


Great for solderless breadboard prototyping.

Features:

  • Assorted colors and sizes
  • Wire gauge: 22 AWG wires
  • Pre-stripped and pre-formed
  • 14 different lengths that vary from 0.1" to 5.0"
  • 5 pieces of each length wire
  • 10 different colors
  • Includes durable clear, plastic case (6.5" x 2.25" x 0.625")


Report a problem
Suggest a product
Specification Value
Product TypeJumper Wire Kit
Wire Gauge (AWG)22
GenderM-M
Length0.1 in. to 5 in.
Number of Wires70
ColorBlue, Brown, Gray, Green, Orange, Red, Silver, Violet, White, Yellow


Report a problem
Suggest a product