Breadboard Jumper Wire Male to Female 15cm 10pcs

You may also like:
WJW-60B-R WJW-60B-R
WJW-70B-5 WJW-70B-5
RS002C RS002C
WJW009N WJW009N
FIT0365 FIT0365
WJW-60P-R WJW-60P-R

$1.95 ea

595 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2275039
  • Manufacturer: Velleman
  • Manufacturer no.: WJW011
  • HTS code: 7614905000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Breadboard Jumper Wire Male to Female 15cm 10pcs

Features

  • Package contents: 10 wires in plastic bag
  • 5 colors: 2x red, 2x blue, 2x yellow, 2x green, 2x black
  • Pre-cut, pre-stripped and pre-formed wires simplify and speed up prototyping work
  • Easy to connect and disconnect
  • These wires are compatible with standard breadboards that have 0.1" grids

Specifications

  • Type: male to female connector cable
  • Voltage: max. 30 V
  • Current: max. 3 A
  • Length: 15 cm (5.9")
  • Diameter: 22 AWG
  • Insulation material: PVC
  • Conductor material: copper


Report a problem
Suggest a product
Specification Value
Product TypeJumper Wire Kit
Wire Gauge (AWG)22
GenderM-F
Length5.9 in.
Number of Wires10
ColorBlack, Blue, Green, Red, Yellow


Report a problem
Suggest a product