Weller Adjustable Soldering Station 5W to 40W 350°F to 850°F

You may also like:
VTSS4NU VTSS4NU
WE1010NA WE1010NA
VTSS5U VTSS5U
FX888D-29BY/P FX888D-29BY/P
LF-389D LF-389D
LF-8800 LF-8800

$60.95 ea

24 In Stock
More Available – 3 weeks


  • Electronics Parts Locator

Weller WLC100 40W Soldering Station

Features:

  • Adjustable power from 5W to 40W
  • Input/Output Voltage: 120V
  • Temperature is controlled from 350°F to 850°F
  • Lighted On/Off switch
  • Quality lightweight pencil iron
  • Size: 5.5"L x 4.5"W x 3.5"H
  • Weight: 1.9 lbs.

Includes:

Available replacement tips:



Report a problem
Suggest a product
Specification Value
Input Voltage120 VAC
Power Rating40 W
Temp Min (F)350
Temp Max (F)850


Report a problem
Suggest a product