Omni-Directional Electret Condenser Microphone Cartridge 2V 6mm Diameter

You may also like:
ECM-60PC-R ECM-60PC-R
Jameco Valuepro
EM-99-R EM-99-R
Jameco Valuepro
AMF-097A40-NB1-LF AMF-097A40-NB1-LF
Jameco Valuepro
MB6022APC-0 MB6022APC-0
Knowles
M3240-LF M3240-LF
Jameco Valuepro
New Product

$0.49 ea

15,446 In Stock


  • Jameco Part no.: 2329007
  • Manufacturer: Panasonic
  • Manufacturer no.: WM-66D501A
  • HTS code: 8518100000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Omni-Directional Electret Condenser Microphone Cartridges

Features:

  • Impedance: 2200 Ohm
  • Size: 6mm diameter x 3.5 mm height
  • Frequency Range: 100 to 10,000 Hz
  • Max Operating Voltage: 2 VDC
  • Stand Operating Voltage: 2 VDC
  • Current: 500 mA
  • Connections: 1.15" wires


Report a problem
Suggest a product
Specification Value
Voltage Rating2 VDC
Input Voltage2 VDC
Maximum Input Current500 mA
Impedance2200 Ohm
Frequency Range100 Hz to 10000 Hz
Diameter0.23 in.
Height0.14 in.
Maximum Input Voltage2 VDC
Product TypeMicrophone Cartridge


Report a problem
Suggest a product