Black Surface Mount Enclosure Two-Piece Flanged

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R
New Product

$5.95 ea

10% discount applied in cart

51 ship on May. 10


  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
50+ $4.95

Request a Large Quantity Quote

Black Surface Mount Enclosure Two-Piece

Specifications

  • Dimensions: 4.10"L x 2.65"W x 1.10"H
  • Length Across Flanges: 5.09"L
  • ABS plastic
  • UL 94HB
  • Two-piece standard design
  • Circuit board mounting bosses
  • Assembles with four screws
  • Black
  • Customizations: One I-plate in-mold area (top)
Alternate angle image (closed)
Alternate angle image (open)

Report a problem
Suggest a product
Specification Value
Product TypeBox
Product Length5.09 in.
Width2.65 in.
Height1.1 in.
MaterialABS Plastic
ColorBlack
Additional FeatureMounting Flanges


Report a problem
Suggest a product