Polyester Capacitor Axial 0.015uF 10% 80VDC

You may also like:
MY.1 MY.1
Jameco Valuepro
MY.01 MY.01
Jameco Valuepro
MY1/100/5-6.6 MY1/100/5-6.6
James Electronics
MER104J1HA0 MER104J1HA0
Jameco Valuepro
MY1/100/5 MY1/100/5
James Electronics
BFC246805106 BFC246805106
Vishay
Clearance

$0.39 ea

10% discount applied in cart

1,377 In Stock


  • Jameco Part no.: 2302127
  • Manufacturer: Cornell Dubilier
  • Manufacturer no.: WMC08S15K-F
  • HTS code: 8532290040
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Polyester Capacitor Axial 0.015uF 10% 80VDC

Specifications

  • Capacitance: 0.015 µF
  • Tolerance: ±10%
  • Voltage Rating - AC: 50 V
  • Voltage Rating - DC: 80 V
  • Dielectric Material: Polyester
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: Axial
  • Size: 0.185" Dia x 0.469" L (4.70mm x 11.90mm)
  • Termination: PC Pins

Applications

  • High Pulse
  • DV/DT


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.015
Voltage Rating80 VDC
Tolerance10%
Lead PitchAxial
Capacitance (pF)15000
MountingThrough Hole
Capacitance0.015 µF


Report a problem
Suggest a product