Film Capacitor Polyester Metallized 1uF 5% 100V Axial

You may also like:
MY.1 MY.1
Jameco Valuepro
MY.01 MY.01
Jameco Valuepro
MY1/100/5-6.6 MY1/100/5-6.6
Arndt Electronics
MER104J1HA0 MER104J1HA0
Jameco Valuepro
MY1/100/5 MY1/100/5
Arndt Electronics
ECQ-E4333JF ECQ-E4333JF
Panasonic
Clearance

$2.25 ea

46 In Stock


  • Jameco Part no.: 2321327
  • Manufacturer: Vishay
  • Manufacturer no.: WMF1J1
  • HTS code: 8532290040
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request a Large Quantity Quote

Film Capacitor Polyester Metallized 1uF 5% 100V Axial

Specifications

  • Capacitance: 1 µF
  • Tolerance: ±5%
  • Voltage Rating - DC: 100 V
  • Mounting Type: Through Hole
  • Package: Axial
  • Size: 0.709" L x 0.276" W (18 mm x 7 mm)
  • Termination: PC Pins
  • Applications: General Purpose


Report a problem
Suggest a product
Specification Value
Capacitance (uF)1
Voltage Rating100 VDC
Tolerance5%
Lead PitchAxial
Capacitance (pF)1000000
MountingThrough Hole
Capacitance1 µF


Report a problem
Suggest a product