Patriotic 3-Pack 170-point Solderless Breadboards

You may also like:
WBU-301-R WBU-301-R
Jameco Valuepro
WBU-202-R WBU-202-R
Jameco Valuepro
WBP-317 WBP-317
Jameco Valuepro
PROTO KIT PROTO KIT
Jameco Valuepro
WBU-204-R WBU-204-R
Jameco Valuepro
BB-801 BB-801
Goldtool

$7.95 ea

212 ship on Oct. 27


  • Jameco Part no.: 2246426
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WPB-317-USA
  • HTS code: 8536904000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $7.15
50+ $6.45
100+ $5.79

Request a Large Quantity Quote

Patriotic 3-Pack of 170-point Solderless Breadboards

Show some American pride while building small circuits with this bundle of red, white and blue solderless breadboards.

Features:

  • Terminal strips: 1
  • Contact points: 170
  • Adhesive backing
  • Breadboard size: 1.9" x 1.3"
  • Weight: 0.03 lbs.
  • Colors: (1) Red, (1) White, (1) Blue


Report a problem
Suggest a product
Specification Value
Contact Points170
Terminal Strips1
Bus Strips0
Binding Posts0
Hole Spacing0.1 in.
Breadboard Dimensions (in.)1.75 x 1.3
Base Plate Dimensions (in.)N/A
Weight0.0355 lbs.
Packages SupportedDIP


Report a problem
Suggest a product