Bluetooth HC-05 Transmission Module

You may also like:
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco Valuepro
KS0035 KS0035
Keyestudio
110990031 110990031
Seeed Studios
103020005 103020005
Seeed Studios
DFR0077 DFR0077
DFRobot

$18.95 ea

33 In Stock
More will be available on Jul. 8

Email [email protected] for Product Availability


  • Jameco Part no.: 2255146
  • Manufacturer: Velleman
  • Manufacturer no.: WPI302
  • HTS code: 8527904000
  • Web Exclusive
# of units Price
1+ $18.95
5+ $16.95

Request a Large Quantity Quote

Bluetooth HC-05 Transmission Module

This module allows you to integrate a microcontroller into a Bluetooth network.

Specifications

  • Frequency: 2.45 GHz
  • Asynchronous speed: max. 2.1 Mbps
  • Security: Authentication
  • Profile : Bluetooth Serial Port
  • Power supply: +3.3 VDC
  • Working temperature: Max. 60°C


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product