Analog X-Axis & Y-Axis Joystick Modules (2 pack)

You may also like:
27800 27800
Parallax
2458 2458
Pololu
27801 27801
Parallax
Clearance

$7.09 ea

16 In Stock


  • Jameco Part no.: 2245458
  • Manufacturer: Velleman
  • Manufacturer no.: WPI315
  • HTS code: 8536509050
  • Web Exclusive
# of units Price
1+ $7.09
10+ $6.29

Request a Large Quantity Quote

Analog X-Axis & Y-Axis Joystick Modules (2 pack)

Add directional movement controls to your microcontroller with the Velleman VMA315, an analog X-axis & Y-axis joystick module for Arduino. The VMA315 comes with 2 joysticks; the x-axis module controls left and right, and the y-axis controls up and down. Each joystick connects to your Arduino's analog ports and includes a built-in "push down" micro switch.

Features

  • Compatible with Arduino UNO and MEGA
  • Includes a push down micro switch
  • Joysticks utilize 10K trimmers

Specifications

  • Voltage: 3 - 5 VDC
  • Dimensions: 1.85" x 0.98" x 1.26" (47 mm x 25 mm x 32 mm)
  • Weight: 15 g


Report a problem
Suggest a product
Specification Value
Voltage Rating3 VDC to 5 VDC
Size (L" x W" x H")1.85 x 1.0 x 1.26
Product Length1.85 in.
Width1 in.
Height1.26 in.


Report a problem
Suggest a product