Water Pump 8mm OD Inlet and Outlet

You may also like:
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco Valuepro
110990031 110990031
Seeed Studios
103020005 103020005
Seeed Studios
DFR0077 DFR0077
DFRobot
K853518 K853518
Keyes

$18.95 ea

7 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2281599
  • Manufacturer: Velleman
  • Manufacturer no.: WPM421
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $18.95
10+ $16.95

Request a Large Quantity Quote

Water Pump 8mm OD Inlet and Outlet

Create your own plant watering system or build an automatic aquarium refill system by using your Arduino and this small yet powerful water pump.

Specifications

  • Working Voltage range: 5 Vdc to 12 Vdc
  • Max. load current: 0.35 A at 12 VDC
  • Power consumption: 4.2 W at 12 VDC
  • Max. horizontal flow rate: 240 L/H
  • Max. static lift: 3 m
  • Noise class: <40 dB
  • Waterproof class: IP68
  • Life span: > 30.000 hrs
  • External diameter of outlet: 8 mm
  • External diameter of inlet: 8 mm
  • Driving mechanism: brushless DC motor
  • Pump shell material: ABS
  • Conditions of use: Can continuously work, submersible or land use (not self-priming)
  • Dimensions: 51 x 34 x 42.7 mm
  • Weight: 80 g


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product