Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

.03125 Inch Thick Copper Chisel Solder Tip Use with Well Soldering Iron WPS18MP (2153810)

You may also like:
44-415403 44-415403
ST7 ST7
ETS (TETS) ETS (TETS)
ETA ETA
44-415404 44-415404
44-510601 44-510601

$9.95 ea

11 ship on May. 29
More Available – 3 weeks


  • Electronics Parts Locator
# of units Price
1+ $9.95
5+ $8.95

Request a Large Quantity Quote

0.03125" Chisel Soldering Tip


For use with Weller Soldering Iron P/N 2153810

Features:

  • Heater is contained in the tip for super-fast heat up
  • Copper tip with long-life iron plating
  • Nickel-chrome plating over the copper to prevent oxidation
  • Iron plated working end is factory pre-tinned with lead free solder
  • Tip cannot be filed as this will damage the tip structure
  • Phono jack plugs in to the body of the soldering tool quickly and easily
  • Length: 1 inch
  • Chisel tip
  • Thickness: 0.03125 inches (0.794 mm)

    Report a problem
    Suggest a product
  • Specification Value
    Tip ShapeChisel
    Tip Size (mm)0.8
    For Use WithWPS18MP
    Length (mm)25.4


    Report a problem
    Suggest a product