Weller/Apex Tool Group WPS18MP

You may also like:
VTS20U VTS20U
Velleman
SIA60T SIA60T
Xytronic Industries
SUPERPASE 258VL SUPERPASE 258VL
Xytronic Industries
200GX-25W 200GX-25W
Xytronic Industries
W100PG W100PG
Weller/Apex Tool Group
WP35 WP35
Weller/Apex Tool Group

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2153810
  • Manufacturer: Weller/Apex Tool Group
  • Manufacturer no.: WPS18MP
  • HTS code: 8515110000
  • Web Exclusive

Weller WPS18MP 18W Pro Series High-Performance Soldering Iron

Features:

  • Fast heat-up: Reaches working temperature in just 35 seconds
  • Performance equivalent to a 60-watt iron
  • Up to 900°F (482°C) temperature
  • Tip is elevated when tool is placed flat on work surface - no stand is needed
  • Bright white LED illuminates work area
  • Red power-on LED changes to green when iron reaches working temperature
  • Tips use a modular plug for easy tip exchange
  • Ideal for electronics hobbies such as PC modification, PCB work, audio/visual, RC kits and more
  • Includes: WPS10 conical soldering tip (P/N: 2158629) and charger

Available Replacement Tips



Report a problem
Suggest a product
Specification Value
Input Voltage120 VAC
Power Rating18 W


Report a problem
Suggest a product