HC-SR05 Ultrasonic Distance Sensor

You may also like:
28015 28015
Parallax
101020010 101020010
Seeed Studios
1696 1696
Pololu
A1302KUA-T A1302KUA-T
Allegro Microsystems
29132 29132
Parallax
555-28027 555-28027
Parallax
FLEX SENSOR 4.5 FLEX SENSOR 4.5" LENGTH
Spectra Symbol
1645 1645
Pololu

$9.95 ea

230 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2245407
  • Manufacturer: Velleman
  • Manufacturer no.: WPSE306
  • HTS code: 9015100000
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95
100+ $7.95

Request a Large Quantity Quote

HC-SR05 Ultrasonic Distance Sensor

This Arduino-compatible ultrasonic distance sensor provides an easy way for your projects to measure distances up to 14.6 feet.

Specifications

  • Voltage: 4.5 to 5.5 VDC
  • Sound frequency: 40 KHz
  • Measurement resolution: 0.3 cm
  • Measurement angle: 15°
  • Supply current: 10 to 40 mA
  • Trigger Pin format: 10 µS pulse
  • Connector: 5 pin male
  • Detection distance: 2 to 450 cm
  • Dimensions: 45 x 20 x 13 mm


Report a problem
Suggest a product
Specification Value
Sensor TypeDistance - Ultrasonic


Report a problem
Suggest a product