UV Light Sensor GUVA-S12SD Module

You may also like:
A000040 A000040
Arduino
200121235364HCB 200121235364HCB
Jameco ValuePro
KS0035 KS0035
Keyestudio
110990031 110990031
Seeed Studios
103020005 103020005
Seeed Studios
K853518 K853518
Keyes

$12.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2281631
  • Manufacturer: Velleman
  • Manufacturer no.: WPSE328
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
5+ $12.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

UV Light Sensor GUVA-S12SD Module

Use this analogue UV sensor module extends to extend your light sensing spectrum. Its UV photodiode will detect light ranging from 240-370 nm (thus including UVB and most of the UVA spectrum). As the photodiode has a very small nano-ampere signal level, the device contains an op-amp to amplify this signal.

Specifications

  • Operating voltage: 3.3 V to 5 V
  • Output voltage: 0 V to 1 V (0 to 10 UV index)
  • Response time: 0.5 second
  • Accuracy: +/- 1 UV index
  • Radiation wavelength: 200-370 nm
  • Operating Temperature: -20 °C to +85 °C
  • Current consumption: 5 mA
  • Dimensions: 24 x 15 mm

Sample Code



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product