# of units | Price |
---|---|
1+ | $6.95 |
10+ | $6.25 |
50+ | $5.59 |
250+ | $4.95 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 2.40 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 100 VAC to 250 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Size (L" x W" x H") | 3.3 x 2.1 x 1.6 |
Agency Approvals | UL, CSA |
AC Power Cord | N/A |
Maximum Input Current | 0.4 A |
Number of Outputs | 1 |
Power Rating | 12 W |
Family | N/A |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Length | 3.3 in. |
Height | 2.1 in. |
Depth | 1.6 in. |
Input Connector | NEMA 5-15P |