AC Inlet Receptacle C20 Screw-On Panel Mount 16A 250V

You may also like:
G1W106-R G1W106-R
IEC-GS-1-100 IEC-GS-1-100
0701-1-CN-R 0701-1-CN-R
NEMA-5-2 NEMA-5-2
PLF-6DZ2KR PLF-6DZ2KR
JR-101-F JR-101-F

$2.95 ea

250 ship on Jan. 27


  • Jameco Part no.: 2304639
  • Manufacturer: Quail Electronics
  • Manufacturer no.: WS-044-7-2
  • HTS code: 8536694050
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

AC Inlet Receptacle C20 Screw-On Panel Mount 16A 250V

Specifications

  • Inlet socket: IEC-60320-C20
  • Mounting: Panel, front
  • Screw on
  • Rating: 16 A, 250 V
  • Color: Black
  • Agency Approvals: UL, CUL, TUV
  • Terminals: 0.335" (8.5mm) quick connect


Report a problem
Suggest a product
Specification Value
Product TypeMale Blades
Connector TypeC20
Contact GenderMale
Current Rating (A)16
Voltage Rating (AC)250
Mounting TypePanel Mount, Front, Screw Flange
Termination Type0.250" Quick Connect
FilteredNo
FusedNo
Switch FunctionNot Switched
Body OrientationStraight


Report a problem
Suggest a product