WS2812 RGB LED Control Module ESP01-based Arduino-Compatible

You may also like:
ZDM-01 ZDM-01
JKL Components Corporation
REM-RGBW-40KEY REM-RGBW-40KEY
Arndt Electronics
CAB-5P-FEM-15CM CAB-5P-FEM-15CM
Arndt Electronics

$1.95 ea

10% discount applied in cart

58 In Stock


  • Jameco Part no.: 2305847
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WS2812- RGB-ESP-01
  • HTS code: 8541900000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

WS2812 RGB LED Control Module ESP01-based Arduino-Compatible

This WS2812 RGB LED control module is based on ESP-01 (01S). With it, you can easily control a WS2812 light bar or light ring. DIY lighting control system. Support for Arduino IDE programming.

Features

  • Master: ESP-01 / ESP-01S (This module does not include ESP-01 / ESP-01S)
  • Control Pin: GPIO2
  • Interface: 3-Pin PH2.0 connector
  • Operating Voltage: DC 3.7V to 5V (Please note: The positive supply voltage VCC on the board is connected to the VCC on the WS2812 3PIN connector. Therefore, if your light bar/ring is 5V powered, use DC 3.7V-5V power supply.)
  • Support 3.7V lithium battery

Packaging

  • ESP-01S RGB LED module X1 (NOT include ESP-01S WiFi module and RGB LED)
  • 3-PIN PH2.0 connector X1

Application Example

  • Power supply: 3.7V-5V DC power supply to the VCC GND (2.54mm pin)
  • Download the program to ESP-01S
  • Insert the ESP-01 / ESP-01S into the 2 * 4 Pin header (in the direction of the arrow shown on the board)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product