Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Neopixel LED Ring 16-LED 5050 PCB RGB 5V Ultrabright 960mA 4-Wire

You may also like:
RGBWW-5M-300-IP65 RGBWW-5M-300-IP65
PGRF4-3528-R60-12V-WP-IP22 PGRF4-3528-R60-12V-WP-IP22
PGRF4-3528-R120-12V-WP- IP65 PGRF4-3528-R120-12V-WP- IP65
WS2812B RGB LED Ring(24) WS2812B RGB LED Ring(24)
PGRF4-3528-R60-12V-WP- IP65 PGRF4-3528-R60-12V-WP- IP65
CBL-LED-MF-4P-1M CBL-LED-MF-4P-1M

$7.95 ea

9 ship on Sep. 21
45 ship on Dec. 11


  • Jameco Part no.: 2305703
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WS2812B RGB LED Ring(16)
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
500+ $5.75

Request a Large Quantity Quote

Neopixel LED Ring 16-LED 5050 PCB RGB 5V Ultrabright 960mA 4-Wire

Specifications

  • Number of LEDs: 16
  • LED Color: RGB
  • LED Chip: 5050
  • LED Voltage: 5 VDC
  • LED Current: 20 mA (per color/per chip)
  • Ultrabright LEDs
  • 4-wire (pinout on PCB silkscreen)


Report a problem
Suggest a product
Specification Value
LED Display TypeRing (16 LED)
ColorRGB Neopixel
LumensUltrabright
LED Count16
Viewing Angle (deg)120
Input Voltage Range5 V
Forward Current - If (Typ.)0.96 A
Power (Watts)4.8
MountingRing PCB


Report a problem
Suggest a product