Velleman WSAH194

You may also like:
AMFM-108CK AMFM-108CK
Elenco Electronics
WSHA179 WSHA179
Velleman
WSMI7000 WSMI7000
Velleman
29122 29122
Parallax
WSRC161 WSRC161
Velleman
WSRC162 WSRC162
Velleman
New Product

$29.95 ea

16 In Stock
More Available – 7 weeks


  • Jameco Part no.: 2337887
  • Manufacturer: Velleman
  • Manufacturer no.: WSAH194
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $29.95
10+ $28.95
25+ $27.95

Request a Large Quantity Quote

Digitally Controlled FM Radio Soldering Kit

Build your own FM radio with a new and enhanced HQ FM receiver module that has an auto-seeking button, 4 presets and volume control.

Features

  • New and enhanced HQ FM receiver module
  • Easy to solder SMD FM receiver module
  • Single button station search function
  • 4 station presets (with confirmational beep when setup)
  • Restores the last selected station when powered on
  • Soft fade-in of last audio level when powered on

Specifications

  • FM range: 88-107.9 MHz (0.1 MHz step)
  • Power supply: 9 VDC (battery not included)
  • Power consumption: 40 mA max.
  • Size: 5.1"W x 3.34"H x 1.8"D
Alternate Angle of FM Radio Kit

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product