Sound Effects Generator Kit

You may also like:
WSG105 WSG105
MadLab
AA-1D AA-1D
Electronic Rainbow
WSAK204 WSAK204
Velleman
MK104 MK104
Velleman
WSAH136 WSAH136
Velleman
WSAH190 WSAH190
Velleman

$19.95 ea

16 In Stock
More Available – 5 weeks


  • Jameco Part no.: 127562
  • Manufacturer: Velleman
  • Manufacturer no.: WSAH4401
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $19.95
5+ $17.95

Request a Large Quantity Quote

Sound Generator Kit

The ideal device for DJ's, jingles for radio stations or just attract attention. With one output for direct connection to a speaker and one line output for connecting to a mixer panel or amplifier, the following effects may be generated directly by means of a push button: Machine gun, European siren, Phase gun, Racing car with motor howl, Screeching of car tires on a curve, Explosion, Mortar fire followed by explosion, or US siren. It can also play Musical tunes: "Wild charge tune" or "Snake charmers tune"

Specifications:

  • Supply voltage: 8 - 10V DC / 100mA or 9V battery (not incl.)
  • Line output: 1Vrms
  • Speaker output: 1 Watt
  • PCB dimensions: 3 x 3"
  • Level 1 kit (beginner) - requires assembly (soldering)


    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelBeginner Kit
    Piece Count58


    Report a problem
    Suggest a product