Velleman WSAK204

You may also like:
WSAH1803 WSAH1803
Velleman
WSAH4001 WSAH4001
Velleman
WSAH4401 WSAH4401
Velleman
WSAH2573 WSAH2573
Velleman
WSAH4003 WSAH4003
Velleman
WSAH106 WSAH106
Velleman

$13.95 ea

133 In Stock
More will be available on Apr. 7

Email [email protected] for Product Availability


  • Jameco Part no.: 2325383
  • Manufacturer: Velleman
  • Manufacturer no.: WSAK204
  • HTS code: 8543909500
  • Web Exclusive
# of units Price
1+ $13.95
10+ $12.59
50+ $11.25

Request a Large Quantity Quote

Electronic Cicada Bug Soldering Kit

Get ready for Brood-X! Ring in the summer with this beautiful electronic cicada soldering kit. The cicada consists out of three PCBs to mimic the shape of this popular insect as best as possible. The body is matte-black and the two wings are shiny yellow with golden tracks. To finish off the design, you can use the included components to add legs to the cicada bug making it look more realistic.

So how does it work? There's an on-board phototransistor that makes the buzzer sound when it's dark while an orange LED flickers along. You'll have everybody fooled!

The bug is powered by a 9 V battery (not incl.) which will last about 30 hours when constantly in use.

Features

  • produces the typical cicada sound when dark
  • buzzer
  • on/off switch
  • phototransistor (NPN)
  • orange LED that flashes to the sound
  • 3 PCBs: (1) black main body, (2) shiny yellow wings

Specifications

  • dimensions: 140 x 110 mm (feet incl.)
  • power supply: 9 V battery (not incl.)
  • current consumption: 6.5 mA
  • battery life: about 30 hours (when constantly in use)
  • sound level: about 70 dB at 1 meter distance


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count19


Report a problem
Suggest a product