Stereo Batscanner and Ultrasonic Sound Detector

You may also like:
WSG105 WSG105
MadLab
AA-1D AA-1D
Electronic Rainbow
WSAK204 WSAK204
Velleman
WSAH136 WSAH136
Velleman
WSAH190 WSAH190
Velleman
WSAH1803 WSAH1803
Velleman

$33.95 ea

27 In Stock
More will be available on Jul. 22

Email [email protected] for Product Availability


  • Jameco Part no.: 2265183
  • Manufacturer: Velleman
  • Manufacturer no.: WSAK8118
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Stereo Batscanner and Ultrasonic Sound Detector

Detect inaudible, high-frequency tones such as bat calls with the Velleman K8118: Stereo Ultrasonic Sound and Bat Detector. This DIY kit converts these inaudible noise into audible sounds waves. After assembling the kit, connect headphones and adjust the frequency to discover imperceptible sounds.

Features

  • DIY bat scanner
  • Can also be used to find electrical failures in machinery, engines and electronics

Specifications

  • Type: Heterodyne
  • Microphones: Electret
  • Frequency Range: 20 - 90 kHz
  • Output: 3.5 mm headphone jack
  • Power Consumption: 8 mA
  • Weight: 135 g with batteries
  • Dimensions: 129 x 60 x 40 mm
  • Power Supply: (3) 1.5V AA batteries - Not Included


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count30


Report a problem
Suggest a product