Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Soldering Gun Set 200 Watts

You may also like:
CL-1 CL-1
SUPERPASE 258VL SUPERPASE 258VL
XY-207ESD XY-207ESD
SIA60T SIA60T
200GX-25W 200GX-25W
PES51 PES51

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2279351
  • Manufacturer: Toolland
  • Manufacturer no.: WSG200U
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $34.95
5+ $33.95

Request a Large Quantity Quote

Soldering Gun Set 200 Watts

Fast heating soldering gun with a dual heating element making it ideal for standard soldering work.

Features

  • Dual-power heater
  • Warning: Do not keep the trigger pressed for more than 10 seconds to avoid damaging the tip. Always let the tip cool down for at least 30 seconds between two bursts.
  • Blow molded case:
    • 3 different bits
    • solder
    • flux
  • Standards: C-ETL-US Listed Mark for North American safety standards

Specifications

  • Power supply: 120 VAC 60 Hz
  • Maximum power input: 200 W
  • Weight: 25.74 oz
  • Dimensions: 0.65 x 0.65 x 0.18 ft


Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)120
Power (Watts)200


Report a problem
Suggest a product