DC to Pulse Width Modulator Kit Control DC Motors

You may also like:
JE215 JE215
Jameco Kitpro
DFR0140 DFR0140
DFRobot
WSPC1823 WSPC1823
Velleman
34020 34020
Solarbotics
WSPC8042 WSPC8042
Velleman
CJKIT-20312 CJKIT-20312
Jameco Kitpro

$24.95 ea

1 In Stock
More will be available on May. 27

Email [email protected] for Product Availability


  • Jameco Part no.: 120539
  • Manufacturer: Velleman
  • Manufacturer no.: WSI8004
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $24.95
5+ $22.49

Request a Large Quantity Quote

DC to Pulse Width Modulator Kit

The circuit converts a DC voltage into a series of pulses, such that the pulse duration is directly proportional to the value of the DC voltage.

In the Circuit Skills video below, Colin Cunningham explains the basic principles of Pulse Width Modulation and the variety applications where PWM can be used.

Specifications:

  • Expert level
  • 40 Pieces
  • PWM range: 0 to 100%
  • PWM frequency: 100Hz to 5kHz (adjustable)
  • Operating voltage: 8 to 35VDC
  • Minimum consumption: 35mA
  • Maximum output current 6.5A
  • Efficiency: better than 90% at full load
  • Adjustable sensitivity: 2.5 to 35VDC
  • Size: 3.3"L x 1.9"W x 1.8"H
  • Weight: 0.5 lbs.


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count31


Report a problem
Suggest a product