RGB LED Ball Holiday Kit

You may also like:
MK130 MK130
WSI102 WSI102
MK131 MK131
MK100 MK100
MK101 MK101
WSSA145 WSSA145
Price Reduced

$8.95 ea

84 ship on May. 6
More Available – 14 weeks


  • Jameco Part no.: 2244009
  • Manufacturer: Velleman
  • Manufacturer no.: WSL197
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
1+ $8.95
5+ $8.49

Request a Large Quantity Quote

RGB LED Ball Holiday Kit

Assemble the little kit to make a unique LED ball that flashes in the dark. Use your imagination and customize it to suit any holiday decorations from Christmas ornaments to Halloween!

Features

  • Easy to solder
  • Automatically sequences RGB fade and flash effects
  • Turns on automatically when it gets dark
  • Transparent acrylic ball included
  • Easy to customize
  • Suited for outdoor use & floats on water (if the ball is sealed with waterproof glue, not included)

Specifications

  • Power supply: 3 V CR2032 battery (not included, we recommend P/N: 14162.)
  • Power consumption: 5 mA max.
  • PCB diameter: 38 mm (1.5")
  • Acrylic ball diameter: 50 mm (2")


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product