Velleman WSMI132

You may also like:
WSAA6400 WSAA6400
Velleman
28122 28122
Parallax
WSAK127 WSAK127
Velleman
WSAK129 WSAK129
Velleman
WSG152 WSG152
Velleman
28124 28124
Parallax

$8.95 ea

3 Weeks Lead Time


  • Jameco Part no.: 2131004
  • Manufacturer: Velleman
  • Manufacturer no.: WSMI132
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
10+ $8.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
CABLE POLARITY CHECKER

Check cables for continuity and identify individual wires. Ideal for speaker cable polarity checking. LED indication for open circuit, shorts and correct or wrong polarity. Pushbutton operation with auto power off.

Specifications
  • low power consumption: 10mA max.
  • power supply: 9V battery operated (not incl.)
  • dimensions:
    • main board: 2.2 x 1.6 x 1.3"
    • remote board: 1.6" x 0.3"


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count29


Report a problem
Suggest a product