1 Amp Power Supply Kit

You may also like:
JE215 JE215
Jameco Kitpro
DFR0140 DFR0140
DFRobot
WSI8004 WSI8004
Velleman
34020 34020
Solarbotics
WSPC8042 WSPC8042
Velleman
CJKIT-20312 CJKIT-20312
Jameco Kitpro

$12.95 ea

7 In Stock
More will be available on Jul. 15

Email [email protected] for Product Availability


  • Jameco Part no.: 117621
  • Manufacturer: Velleman
  • Manufacturer no.: WSPC1823
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $12.95
5+ $11.95
25+ $10.95

Request a Large Quantity Quote

1 Amp Power Supply Kit

This small power supply provides a regulated voltage, adjustable between 1.5 and 35 volts at 1 Amp. With the LM317 regulator remarkably better ripple and regulation characteristics are given than with conventional regulators. Current limiter and thermal overload protection are included in the IC. Heatsink not included. Soldering assembly required.

Features

  • Just add a suitable transformer (see table on page 2 of the datasheet)
  • Great to power your projects and save money on batteries
  • Suitable as an adjustable power supply for experiments
  • Control DC motors, low voltage light bulbs, etc...

Specifications

  • Level 1 kit (beginner)
  • Preset any voltage between 1.5 and 35V
  • Very low ripple (80dB rejection)
  • Short-circuit, thermal and overload protection
  • Max input voltage: 28VAC or 40VDC (Recommend P/N 149797, 28VCT @ 2A)
  • Max. dissipation: 15W (with heatsink)
  • Dimensions: 52 x 30mm (2.1" x 1.2")


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count14


Report a problem
Suggest a product