Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Electronic Kits & Projects
Electronic Kits
Optoelectronic
60-LED Multi Effect Star Kit
View larger image
Jameco Part no.:
2128278
Manufacturer:
Velleman
Manufacturer p/n:
WSSA170
HTS code:
8542390000
Data Sheet (current)
[564 KB ]
You may also like:
WSSA130
Velleman
WSI102
Velleman
WSL131
Velleman
WSSA200
Velleman
WSSA100
Velleman
WSSA101
Velleman
$19.95
ea
1 In Stock
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$19.95
5+
$17.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2128278
Manufacturer:
Velleman
Manufacturer no.:
WSSA170
HTS code:
8542390000
Data Sheet (current)
[564 KB ]
Web Exclusive
# of units
Price
1+
$19.95
5+
$17.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
60-LED Multi-Effect Star Kit
Features
Processor-controlled LED star creating multiple dazzling effects
Extra LEDs included, allowing different color combinations: make your own mix of red and yellow LED's or make the star fully red or yellow
On-board effect selection push button
24 effects
3 static
15 blinking
6 animations with fading
"All effects" sequencing is possible (standard setting)
Specifications
60 LEDs on board
Power supply: 9 to 12Vdc
adapter
or
battery
(not incl.)
Current consumption: 20mA (static mode 9V battery)
Dimensions: 4.13 x 4.33 x 1.38"
Check out more fun and exciting
electronic kits
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Design Level
Beginner Kit
Piece Count
28
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
60-LED Multi Effect Star Kit
Image is representative only