Snowman LED Solder-Assembly Kit Beginner Level

You may also like:
WSSA130 WSSA130
Velleman
WSI102 WSI102
Velleman
WSL131 WSL131
Velleman
WSSA100 WSSA100
Velleman
WSSA101 WSSA101
Velleman
WSSA145 WSSA145
Velleman
New Product

$19.95 ea

21 In Stock
More Available – 0 days


  • Jameco Part no.: 2333255
  • Manufacturer: Velleman
  • Manufacturer no.: WSSA200
  • HTS code: 8542390000
  • Web Exclusive
# of units Price
1+ $19.95
5+ $18.95

Request a Large Quantity Quote

Snowman LED Solder-Assembly Kit

This animated snowman will brighten up your Christmas decor! When using an external supply with a 12 V on/off switch, there is no need to remove the battery.

Features

  • Gadget with 69 multi-colored LEDs
  • Snowflake effect with PWM controlled LEDs
  • Random generator for a more realistic effect

Specifications

  • Power supply: 9 to 12 VDC max. or 9V battery (not incl.)
  • Power consumption: 60 mA
  • Dimensions: 80 x 140 mm / 3.2 x 5.6"
  • Recommended adapter: 12V/500mA (P/N: 2327695)

Downloads & Resources

Back side of snowman PCB

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit
Piece Count106


Report a problem
Suggest a product