Kitchen Timer Kit

You may also like:
WSEDU06 WSEDU06
Velleman
EBLOG-300A EBLOG-300A
Electronic Rainbow
JE2206 JE2206
Jameco Kitpro
WSAH105 WSAH105
Velleman
M-2666K M-2666K
Elenco Electronics
FG-500K FG-500K
Elenco Electronics

$18.95 ea

10 ship on Jan. 28


  • Jameco Part no.: 239409
  • Manufacturer: Velleman
  • Manufacturer no.: WST128
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • Electronics Parts Locator
# of units Price
5+ $18.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

Kitchen Timer Kit

1 minute to 1 hour timing. Single button, straightforward operation. Clear 16-led readout. Audible and visible alarm with discrete pre-alarm. Auto power-off. Attractive designer enclosure.

Specifications:

  • Microcontroller technology
  • Settings: 1-10': one minute steps, 10-30': five minute steps, 30-60': 15 minute steps
  • Basic accuracy: better than 5%
  • Power supply: 3 AAA 1.5V batteries (not included)
  • Power consumption: 10mA typ.
  • Dimensions: 3.1 x 3.0 x 1.3"

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelIntermediate Kit
    Piece Count21


    Report a problem
    Suggest a product