Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Electronic Kits & Projects
Electronic Kits
Timers & Clocks
Velleman WST8035
View larger image
Jameco Part no.:
2130503
Manufacturer:
Velleman
Manufacturer p/n:
WST8035
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
8542390000
Description:
Multifunction Up Down Counter Kit
Data Sheet (current)
[378 KB ]
You may also like:
WSAA6400
Velleman
28122
Parallax
WSAK127
Velleman
WSAK129
Velleman
WSG152
Velleman
28124
Parallax
$37.95
ea
3 Weeks Lead Time
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
2+
$37.95
Request a Large Quantity Quote
NOTE:
Order in multiples of 2
WARNING: Proposition 65
Jameco Part no.:
2130503
Manufacturer:
Velleman
Manufacturer no.:
WST8035
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
8542390000
Data Sheet (current)
[378 KB ]
Web Exclusive
# of units
Price
2+
$37.95
Request a Large Quantity Quote
NOTE:
Order in multiples of 2
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
MULTIFUNCTIONAL UP/DOWN COUNTER
Features
comes in handy for people counting, part counting, score keeping, ...
counts up or down
count input through on-board pushbuttons or by external pulses
display modes: normal or time (hh:mm and mm:ss)
an internal oscillator allows time measurement
programmable pre-set value with equal output
self diagnostic at power up
comes with easy board-to-wire connector (20cm wire)
optional bezel enclosure:
B8035
Specifications
counter input voltage: 3…12V DC (normal dry contact also possible)
EQUAL output: 5V DC / max. 50mA
max. counting speed: 200 / sec. (2 / sec. with long debounce delay)
max. count: 4 digits (9999 / 23h59m / 59m59s)
power supply: 9 - 12V DC or transformer 2 x 9V AC / 300mA
power consumption: 150mA max.
dimensions: 4.9 x 3"
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Design Level
Intermediate Kit
Piece Count
81
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Multifunction Up Down Counter Kit
Image is representative only