Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

95-Watt Soldering Station with WTP90 Iron and Stand

You may also like:
WT1011N WT1011N
WLC100 WLC100
VTSS5U VTSS5U
WE1010EDU WE1010EDU
WTHA1N WTHA1N
WT1010HN WT1010HN

$430.95 ea

3 ship on Aug. 6
More Available – 3 weeks


  • Electronics Parts Locator

95-Watt Soldering Station with Stand

Features

  • Stackable Units, saving space on the workbench
  • 2-in-1 WSR Safety Rest, flips between sponge and brass wool
  • Compatible with a large selection of soldering pencils, pre-heat plates and solder baths
  • OFF time, process window, Lock function, Offset
  • Digital Soldering Station WT 1 120V, 60Hz (95W) with WTP90 and WSR200
  • WTP 90: The soldering iron for universal use with power response tips. Tip family XNT
  • RS232 protocol for Automation and Control

Specifications

  • Temperature range (depends on tool): 100 - 450°C (150 - 850°F)
  • Temperature accuracy: ±9°C/±17°F
  • Temperature stability: ±2°C/±4°F
  • Input Voltage: 120 V
  • Channels 1
  • Power: 95 W
  • Fuse: 0.5A
  • Dimensions: 5.87"L x 5.43"W x 3.98"H (149 x 138 x 101 mm)
  • Overcurrent release: N/A
  • Weight (approx.): 4.18 lbs.
  • WT compatible: On
  • ESD-safe: On
  • Power cable: USA
  • Display: Backlit LCD
  • Equipotential bonding: On


Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)120
Watts95
Temp Min (F)150
Temp Max (F)850


Report a problem
Suggest a product