Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

150-Watt Soldering Station with WP200 Iron and Stand

You may also like:
WLC100 WLC100
VTSS5U VTSS5U
WE1010EDU WE1010EDU
WTHA1N WTHA1N
WT1010N WT1010N
WT1011N WT1011N

$599.95 ea

3 ship on Jul. 13
More Available – 3 weeks


  • Electronics Parts Locator

150-Watt Soldering Station with WP200 Iron and Stand

Features

  • Stackable Units, saving space on the workbench
  • 2-in-1 WSR Safety Rest, flips between sponge and brass wool
  • Compatible with a large selection of soldering pencils, pre-heat plates and solder baths
  • OFF time, process window, Lock function, Offset
  • Housing cover useable as storage
  • Digital Soldering Station WT 1H 120V, 60Hz (150W) with WP200 and safety rest WSR202
  • WP 200 (200 W): High Power soldering iron with power response tips. Ideal for applications with high mass applications. Tip Family XHT.
  • High performance and functionality - many connectable tools
  • Intuitive use thanks to clear menu structure

Specifications

  • Temperature range (depends on tool): 50 - 550°C (150 - 999°F)
  • Temperature accuracy: ±9°C/±17°F
  • Temperature stability: ±2°C/±4°F
  • Input Voltage: 120 V
  • Channels 1
  • Power: 150 W
  • Fuse: T2A
  • Overcurrent release: N/A
  • WT compatible: On
  • ESD-safe: On
  • Power cable: USA
  • Display: Backlit LCD
  • Equipotential bonding: On
  • Dimensions: 5.87"L x 5.43"W x 3.98"H (149 x 138 x 101 mm)
  • Weight (approx.): 6.61 lbs.


Report a problem
Suggest a product
Specification Value
Input Voltage (VAC)120
Watts150
Temp Min (F)150
Temp Max (F)999


Report a problem
Suggest a product