Weller WTCPT 60W Controlled Output Soldering Station

You may also like:
LF-389D LF-389D
WLC100 WLC100
VTSS5U VTSS5U
VTSS4NU VTSS4NU
FX888D-29BY/P FX888D-29BY/P
LF-8800 LF-8800

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Web Exclusive
# of units Price
1+ $179.95
5+ $174.95

Request a Large Quantity Quote

Weller WTCPT 60W Controlled Output Soldering Station

Uses closed-loop method of controlling maximum tip temperature for protection of temperature sensitive components.

Features

  • Complete with macro style, low voltage, temperature controlled soldering iron
  • Temperature range: 600°F/700°F/800°F
  • Input voltage: 120VAC @ 60Hz
  • Power unit housing features impact resistant plastic for durability
  • Uses PT series tips
  • Quick disconnect plug for soldering iron
  • Lighted On/Off switch
  • Separate conductor grounds iron tip and terminates third pin of power cord
  • Size: 5.9"L x 4.5"W x 3.6"H
  • Weight: 4 lbs.

Includes



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product