Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2.1mm Male DC Power Jack (Breadboard/PCB Mount)

You may also like:
JX16183 JX16183
HD2388C HD2388C
PL1351-R PL1351-R
CS1014A-R CS1014A-R
GCD014 GCD014
DPJ-021A-R DPJ-021A-R

$0.49 ea

2,439 ship on Aug. 11
More Available – 13 weeks


  • Jameco Part no.: 2210677
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: WTJ-020-37A
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35
1000+ $0.29

Request a Large Quantity Quote

2.1mm Male DC Power Jack (Breadboard-Mount)

Features

  • 1.0mm pin terminals perfect for solderless breadboards and PC boards
  • Pin length: 3.5mm
  • Terminals are also solderable
  • Accepts 2.1mm x 5.5mm plugs
  • Lifetime: 5000 cycles of insertion and extraction
  • Insulation resistance: 50MΩ minimum
  • Insulation withstand voltage: 250VAC rms for one minute
  • Contact: Silver-plated brass
  • Size: 2.1mm
  • Soldering heat: 255°C ± 5°C (491°F)
  • Ratings: 12VDC @ 2A max., 100VAC @ 1A max.
  • Dimensions: 14.5mm L x 9mm W x 10.7mm H

    Report a problem
    Suggest a product
  • Specification Value
    Body/Shell StyleJack
    Pin/Inner Diameter (mm)2.1
    Outer Diameter (mm)5.5
    TerminationSolderableable
    Mounting TypePC Mount
    Body OrientationRight Angle
    Rated Current (A)2
    Rated Voltage (V)12


    Report a problem
    Suggest a product