3-Position JST Wiring Harness with 10" Wire Leads

You may also like:
HP75-24 HP75-24
Jameco ValuePro
HP100-24 HP100-24
Gardtec
HP100-72P HP100-72P
Jameco ValuePro
HP50-24 HP50-24
Jameco ValuePro
HP-75 -36P HP-75 -36P
Gardtec
HP75-36 HP75-36
Gardtec
New Product

$3.95 ea

756 In Stock
More Available – 12 weeks


  • Jameco Part no.: 2318759
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: XARR-03VF
  • HTS code: 8205599000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

3-Position JST Wiring Harness with 10" Wire Leads

Specifications

  • 3 position
  • 26 AWG
  • 10" wire leads with stripped and tinned ends
  • UL1007


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts3
Number of Rows1
Current RatingN/A
Voltage RatingN/A
Housing ColorNatural
Housing MaterialNylon 66
Body OrientationStraight
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
Pitch2 mm
DepthN/A
Length10 in.


Report a problem
Suggest a product