Selec Controls XC1200

You may also like:
59803-1 59803-1
TE Connectivity
50058-8100 50058-8100
Molex
27111 27111
Parallax
3303-0331 3303-0331
Coherent
T9FB311147 T9FB311147
Jameco BenchPro
SSA3021X SSA3021X
Siglent Technologies

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2133157
  • Manufacturer: Selec Controls
  • Manufacturer no.: XC1200
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9106903000
  • Web Exclusive
Multifunction Counter

Features:
  • 6 Digit Counter; 5 Digit RPM Indicator
  • LED Status Indicator: Relay 1, Relay 2
  • NPN sensor
  • Input type: potential free contact, proximity switches, encoders, and solid state devices
  • 2 Setpoints
  • Range: 999999 count and 4.0 to 99999
  • Supply voltage: 85-270V AC/DC
  • Programmable Input Scaling
  • Up, Down, Quadrature & Bi-directional


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product