Counter LED Npn/Pnp 6Digit 36Mm X 72Mm 90-270VoltAc/Dc

You may also like:
380400 380400
Extech Instruments
3303-0331 3303-0331
Coherent
T9FB311147 T9FB311147
Jameco BenchPro
59803-1 59803-1
TE Connectivity
SSA3021X SSA3021X
Siglent Technologies
27111 27111
Parallax

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2133309
  • Manufacturer: Selec Controls
  • Manufacturer no.: XC410
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 9106903000
  • Web Exclusive
# of units Price
1+ $42.95
5+ $38.95

Request a Large Quantity Quote

Digital LED Counter

Features:
  • 6 Digit, 7 Segment LED Totaliser
  • Compact Size
  • Inbuilt Sensor Supply
  • Sensor Type: NPN and PNP
  • Input Type: potential free contact, Proximity Switches, Encoders, Solid State Devices
  • Range: 999999 count
  • Supply Voltage: 85-270V AC/DC and V AC/DC


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product