Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE Center
POWER RESOURCE CENTER
ELECTRONIC KIT CENTER
ROBOT STORE
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Test & Measurement
Function Generators
Owon Technology Lilliput Electronics XDG2060
View larger image
Jameco Part no.:
2326615
Manufacturer:
Owon Technology Lilliput Electronics
Manufacturer p/n:
XDG2060
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
8543200000
Description:
Dual Channel Arbitrary Waveform Generator 60MHz 500 MSa/s 14-bit 7" Touchscreen LCD
User's Manual(current)
[3717 KB ]
You may also like:
FG-7002C
EZ Digital
FG-7005C
EZ Digital
AFG-1020
Uniteq Corporation
AFG-1010
Uniteq Corporation
FG-8102
Uniteq Corporation
FG-8110
Uniteq Corporation
$645.95
ea
50 ship on Apr. 6
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$645.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2326615
Manufacturer:
Owon Technology Lilliput Electronics
Manufacturer no.:
XDG2060
NCNR (Non-Cancelable, Non-Returnable)
HTS code:
8543200000
User's Manual(current)
[3717 KB ]
Web Exclusive
# of units
Price
1+
$645.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Dual Channel Arbitrary Waveform Generator 60MHz 500 MSa/s 14-bit 7" Touchscreen LCD
Specifications
60 MHz frequency output
500 MSa/s sample rate, vertical resolution: 1 µHz
14-bits Vertical Resolution, 10 Marb waveform length
Comprehensive waveform output: sine, square, pulse, ramp, noise, harmonic
Comprehensive modulation functions: AM, FM, PM, FSK, 3FSK, 4FSK, PSK, OSK, ASK, DSB-AM, QPSK, SUM, BPSK, PWM, Sweep and Burst
High accuracy frequency counter integrated, supported range: 100 mHz to 200 MHz
SCPI and LabVIEW supported
7" multi-touch screen (800 x 480 pixels)
Size: 340mm x 177mm x 90mm
Resources & Downloads
PC software for XDG Series Arbitrary Waveform Generator
(.zip)
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Maximum Output Frequency
60 MHz
Number of Channels
2
Family
XDG2000
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
POWER RESOURCE CENTER
×
Dual Channel Arbitrary Waveform Generator 60MHz 500 MSa/s 14-bit 7" Touchscreen LCD
Image is representative only