Owon Technology Lilliput Electronics XDM2041

You may also like:
FLUKE-179 ESFP FLUKE-179 ESFP
Fluke
FLUKE-175 ESFP FLUKE-175 ESFP
Fluke
DVM850BL DVM850BL
Velleman
MN35 MN35
Extech Instruments
EX330 EX330
Extech Instruments
FLUKE-115 FLUKE-115
Fluke

$249.95 ea

3 In Stock
More Available – 7 days


  • Web Exclusive
# of units Price
1+ $249.95
5+ $244.95

Request a Large Quantity Quote

4.5-Digit Benchtop Digital Multimeter 55000 Count True RMS

Features

  • 55,000 count display, DC voltage accuracy up to 0.025%
  • Measures: DC voltage, AC voltage, DC current, AC current, 2-wire resistance, 4-wire resistance, capacitance, continuity test, diode test, temperature measurement, AC and frequency (AC + Hz) measurement, MAX/MIN/AVE, and relative measurement
  • Reading rates up to 65 readings per second
  • AC true RMS measurement; bandwidth: 20 Hz to 1 kHz
  • Data record function
  • SCPI supported (via RS232)
  • 3.7" high-res LCD, 480x320
  • Size: 235 W x 295 D x 110 H

Specifications

  • DC Voltage: 50 mV, 500 mV, 5 V, 50 V, 500 V, 1000 V
  • AC Voltage: 500 mV to 750 V
  • DC Current: 500 uA, 5000 uA, 50 mA, 500 mA, 5 A, 10 A
  • AC Current: 500 uA to 500 mA, 5 A to 10 A
  • Resistance: 500 Ohm, 5K, 50K, 500K, 5M, 50M
  • 4-wire Resistance: 500 Ohm, 5K, 50K
  • Capacitance: 50 nF to 500 uF, 5 mF to 50 mF
  • Frequency: 10 Hz to 60 MHz
  • Diode: 3V
  • Continuity: 1000 Ohm
  • Temperature: K-type, PT100
  • Display: 55000 count
  • Data logging length: 1000 points
  • Data logging duration: 15 ms to 9999 s

Resources and Downloads



Report a problem
Suggest a product
Specification Value
Display Digits4.5
Display Count55000
FunctionVoltage, Current, Resistance, Capacitance, Temperature, Continuity, Frequency, Diode Test, Duty Ratio
AutorangeNo
Frequency Range10 Hz to 60 MHz
Capacitance Range50 nF to 500 uF, 5 mF to 50 mF
True RMSYes
Measurement Temperature Range (Deg F)K-Type, PT100
PC InterfaceNo
Additional FeatureDatalogger
Voltage Range (VDC)50m to 500, 1000
Voltage Range (VAC)500m to 750
DC Current Range (A)500u to 5, 10
AC Current Range (A)500u to 5, 10
Resistance Range (Ohms)500 to 50M
StyleBenchtop


Report a problem
Suggest a product