LED Display 7-Segment Red 2.3 Inch Common Cathode RHDP 189mcd

You may also like:
UA5651-11-R UA5651-11-R
UC5621-11-R UC5621-11-R
LSD5101A LSD5101A
LSD3211-11 LSD3211-11
HDSP-516Y HDSP-516Y
HDSP-331A HDSP-331A

$5.95 ea

117 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2202061
  • Manufacturer: Sunled Corporation
  • Manufacturer no.: XDMR57C-A
  • HTS code: 8541402000
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.39
50+ $4.79
100+ $4.29

Request a Large Quantity Quote

Common Cathode 7-Segment LCD Display

Specifications

  • Digits: 1
  • Illumination color: Red
  • Wavelength: 650 nm
  • Luminous Intensity (mcd): 189 (typical)
  • Operating Temperature: -40° - 85° C
  • Forward Current: 30mA
  • Forward Voltage: 7.2 V

    Report a problem
    Suggest a product
  • Specification Value
    LED Display Type7-Seg Numeric
    Character Size2.30"
    Number of Digits1
    Illuminated ColorRed
    ColorGrey
    ConfigurationCommon Cathode
    Dominant Wavelength650 nm
    Luminous Intensity189 mcd
    Decimal PointRHDP
    Typical Forward Voltage7 VDC
    Maximum Forward Current30 mA
    Maximum Forward Voltage10 V
    Buss PolarityCC
    Peak Wavelength650 nm
    Digit Size2.24"
    Pins10
    Pattern GraphicsSegmented
    Thickness12 mm
    Viewing Area Height70 mm
    Display Height (mm)56.9
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Product TypeLED Displays


    Report a problem
    Suggest a product