# of units | Price |
---|---|
1+ | $2.29 |
10+ | $1.95 |
100+ | $1.75 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
Character Size | 0.56" |
Number of Digits | 2 |
Illuminated Color | Yellow |
Color | Grey |
Buss Polarity | Common Cathode |
Dominant Wavelength | 590 nm |
Luminous Intensity | 3.99 mcd |
Decimal Point | RHDP |
Typical Forward Voltage | 1.95 VDC |
Maximum Forward Current | 30 mA |
Maximum Forward Voltage | 2.5 V |
Number of LEDs | 16 |
Digit Size | 0.56" |
Pins | 18 |
Pattern Graphics | Segmented |
Thickness | 8 mm |
Viewing Area Height | 19.05 mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Product Type | LED Displays |