LED Bar Graph Array 10x Blue 9.8mcd 20 Pin DIP

You may also like:
LTA-1000HR LTA-1000HR
LDA-B10AZX LDA-B10AZX
LTA-1000G LTA-1000G
304080004 304080004
LTA-10102KR LTA-10102KR
UL10000-HR RRAK UL10000-HR RRAK

$2.75 ea

157 In Stock
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2230619
  • Manufacturer: Sunled Corporation
  • Manufacturer no.: XGCBDX10D
  • HTS code: 8531200040
  • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25

Request a Large Quantity Quote

LED Blue 10 Segment Bar Graph

Specifications:

  • Manufacture: SunLED
  • Manufacture Number: XGCBDX10D
  • Character Height: 0.20"
  • Illuminated Color: Blue
  • Number of Elements: 10
  • Number of pin/leads: 20
  • Forward Voltage: 3 VDC
  • Forward Current: 10 mA
  • Luminous Intensity: 9.4 mcd @ 10 mA
  • Wavelength: 460 nm


Report a problem
Suggest a product
Specification Value
LED Display TypeBar Graph
Number of LEDs10
LED Size.20" x .07"
Illuminated ColorBlue
Dimensions1.00"W x 0.40"H
ColorGrey
Dominant Wavelength460 nm
Luminous Intensity9.8 mcd
Typical Forward Voltage3V
Forward Current10 mA
Lens TypeRectangular
PackageDIP-20


Report a problem
Suggest a product