6 Volts 70mA 420mW Solar Panel with 2-Pin JST Connector

You may also like:
G/S SOLAR PANEL G/S SOLAR PANEL
PEP20 PEP20
GB213 GB213
FAD-1 FAD-1
FAD-1-W/PINS FAD-1-W/PINS
RU6715 RU6715

$12.95 ea

743 In Stock
More Available – 5 weeks


  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $12.95
5+ $11.49
25+ $9.95
100+ $8.95
250+ $7.95

Request a Large Quantity Quote

6 Volts 70mA 0.42 Watt Solar Panel with 2-Pin JST Connector

Specifications

  • Output: 6V, 70mA
  • 1.5" lead wires with 2-pin connector attached
  • US dimensions: 2"W x 3.8"L x 0.115" thick
  • Metric dimensions: 50.8 x 96.5 mm
  • Thickness: 0.115 inch (2.9mm)
  • Solar cell type: polycrystalline
  • Power: 0.42 Watts (420mW)


Report a problem
Suggest a product
Specification Value
Output Voltage6 V
Output Current70 mA


Report a problem
Suggest a product