LED Blue Diffused 5mm T-1 3/4 460nm 995mcd

You may also like:
LL-50ABD2E-017 LL-50ABD2E-017
3MMLED-WHITE 3MMLED-WHITE
MCDL-10003URD-U12 MCDL-10003URD-U12
LHRF3333S/S46-PF-B01 LHRF3333S/S46-PF-B01
3MMLED-BLUE 3MMLED-BLUE
3MMLED-BLUE-CLR 3MMLED-BLUE-CLR
LWK3333 LWK3333

$0.79 ea

32 ship on Jan. 19


  • Jameco Part no.: 2234062
  • Manufacturer: Sunled Corporation
  • Manufacturer no.: XLCBD12D
  • HTS code: 8541402000
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.79
10+ $0.69
100+ $0.49
500+ $0.39

Request a Large Quantity Quote

T1-3/4 Blue Diffused LED 995 mcd

Specifications:

  • Manufacturer: SunLED
  • Manufacture#: XLCBD12D
  • Emitting Color: Blue
  • Lens Feature: Blue diffused
  • Diameter: 0.197" (5 mm)
  • Forward Voltage: 3.3 VDC (typical)
  • Forward Current: 20 mA
  • Wavelength: 460 nm
  • Viewing Angle: 30 °C


Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorBlue
Brightness (mcd)995
Lens TypeDiffused
Viewing Angle (deg)30
Forward Voltage - Vf (Typ.)3.3
Forward Current - If (Typ.)30 mA
Wavelength460 nm
Height (mm)8.6
Lead Pitch0.1"
Pin Count2
LED Display TypeBright


Report a problem
Suggest a product